Datasheets
831-93-050-10-001000 by: Mill-Max Mfg Corp

Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,

Part Details for 831-93-050-10-001000 by Mill-Max Mfg Corp

Overview of 831-93-050-10-001000 by Mill-Max Mfg Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 831-93-050-10-001000

Part # Distributor Description Stock Price Buy
DISTI # 17C6068
Newark Connector, Sip Socket, 50 Pos, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:50Contacts, Connector Mounting:Through Hole Mount, Product Range:831 Series, Contact Material:Beryllium Copper Rohs Compliant: No |Mill Max 831-93-050-10-001000 Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $7.3200
  • 100 $6.9500
  • 250 $6.2200
  • 500 $5.8600
  • 1,000 $5.1300
$5.1300 / $7.3200 Buy Now
DISTI # ED9250-ND
DigiKey CONN RCPT 50POS 0.079 GOLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Tube 4402
In Stock
  • 1 $8.5000
  • 10 $7.6480
  • 100 $6.8350
  • 500 $5.7266
  • 1,000 $5.0616
$5.0616 / $8.5000 Buy Now
DISTI # 575-205031
Mouser Electronics Headers & Wire Housings 2mm 50 POS RoHS: Not Compliant 260
  • 1 $8.1800
  • 10 $7.3500
  • 25 $6.9000
  • 100 $6.4500
  • 250 $6.4400
  • 500 $5.7000
  • 1,000 $5.0500
$5.0500 / $8.1800 Buy Now
DISTI # 70206580
RS Conn Rect Interconnect System PCB Socket 50 Cont Thru-Hole 831 Series 32 AWG 3A | Mill-Max 831-93-050-10-001000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk 0
  • 1 $8.0100
  • 10 $7.3700
  • 25 $6.6900
  • 50 $6.1700
  • 100 $5.7700
$5.7700 / $8.0100 RFQ
DISTI # MMX831-93-050-10-001000
Heilind Electronics   Americas - 79 in Stock
  • 5 $12.5489
  • 20 $10.3474
  • 45 $9.9966
  • 85 $9.8300
  • 170 $9.6689
$9.6689 / $12.5489 Buy Now
Quest Components Header Connector, PCB Mount, Plug, 50 Contacts, Socket, 0.078 Pitch, PC Tail Terminal 15
  • 1 $10.1943
  • 4 $7.4758
  • 11 $6.7962
$6.7962 / $10.1943 Buy Now
DISTI # MMX831-93-050-10-001000
Interstate Connecting Components   18
  • 5 $12.5489
  • 20 $10.3474
  • 45 $9.9966
  • 85 $9.8300
  • 170 $9.6689
$9.6689 / $12.5489 Buy Now
DISTI # 000000000000090130
Sager Headers & Wire Housings 2mm 50 POS Min Qty: 50 0
  • 50 $13.2900
  • 100 $9.9400
  • 250 $8.0600
  • 500 $6.9200
  • 1,000 $6.0400
  • 2,500 $5.3200
$5.3200 / $13.2900 Buy Now
DISTI # 1925204
element14 Asia-Pacific   RoHS: Not Compliant Min Qty: 1 Container: Each 0
  • 1 $8.4838
  • 10 $7.0600
  • 100 $6.7151
  • 250 $6.0032
  • 500 $5.6510
  • 1,000 $4.9391
  • 2,500 $4.6896
$4.6896 / $8.4838 Buy Now

Part Details for 831-93-050-10-001000

831-93-050-10-001000 CAD Models

831-93-050-10-001000 Part Data Attributes

831-93-050-10-001000 Mill-Max Mfg Corp
Buy Now Datasheet
Compare Parts:
831-93-050-10-001000 Mill-Max Mfg Corp Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MILL-MAX MFG CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.90.40.00
Samacsys Manufacturer Mill-Max
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e0
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 50

831-93-050-10-001000 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 831-93-050-10-001000 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 831-93-050-10-001000 by Mill-Max Mfg Corp

  • Please alert me when 831-93-050-10-001000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 831-93-050-10-001000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 831-93-050-10-001000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 831-93-050-10-001000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 831-93-050-10-001000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 831-93-050-10-001000 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: