Part Details for 831-99-020-30-002 by Mill-Max Mfg Corp
Overview of 831-99-020-30-002 by Mill-Max Mfg Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 831-99-020-30-002
831-99-020-30-002 CAD Models
831-99-020-30-002 Part Data Attributes:
|
831-99-020-30-002
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
831-99-020-30-002
Mill-Max Mfg Corp
Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | COMPATIBLE CONTACT: 1802-0-15-01-43-02-04-0 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 831-99-020-30-002
This table gives cross-reference parts and alternative options found for 831-99-020-30-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 831-99-020-30-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
831-13-020-30-001000 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 831-99-020-30-002 vs 831-13-020-30-001000 |
AF1D-200-20-G-CMS-H43-1D | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | 831-99-020-30-002 vs AF1D-200-20-G-CMS-H43-1D |
621-91-20GB11 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, GREEN | Pinrex Technology Corp | 831-99-020-30-002 vs 621-91-20GB11 |
831-93-020-30-001 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket | Mill-Max Mfg Corp | 831-99-020-30-002 vs 831-93-020-30-001 |
AF1D-200-20-G-CMS-H43-1G-B/A | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | 831-99-020-30-002 vs AF1D-200-20-G-CMS-H43-1G-B/A |
AF1D-200-20-G-CMS-H46-1D | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | 831-99-020-30-002 vs AF1D-200-20-G-CMS-H46-1D |
AF1D-200-20-G-CMS-H46-1G-B/A | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | 831-99-020-30-002 vs AF1D-200-20-G-CMS-H46-1G-B/A |
831-13-020-30-002000 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 831-99-020-30-002 vs 831-13-020-30-002000 |
AF1D-200-20-G-CMS-H49-1G-T/A | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | 831-99-020-30-002 vs AF1D-200-20-G-CMS-H49-1G-T/A |
AF1D-200-20-G-CMS-H49-1D | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | 831-99-020-30-002 vs AF1D-200-20-G-CMS-H49-1D |