Part Details for 8310-35-4-T by Cobham RFMW Solutions
Overview of 8310-35-4-T by Cobham RFMW Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8310-35-4-T
8310-35-4-T CAD Models
8310-35-4-T Part Data Attributes
|
8310-35-4-T
Cobham RFMW Solutions
Buy Now
Datasheet
|
Compare Parts:
8310-35-4-T
Cobham RFMW Solutions
0MHz - 2000MHz RF/MICROWAVE VARIABLE ATTENUATOR, 6dB INSERTION LOSS-MAX
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/WEINSCHEL INC | |
Reach Compliance Code | unknown | |
Additional Feature | N-F | |
Attenuation-Nom | 127 dB | |
Characteristic Impedance | 75 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 46.99 dBm | |
Insertion Loss-Max | 6 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
VSWR-Max | 1.4 |