Part Details for 831019992 by Wurth Elektronik
Overview of 831019992 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 831019992
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3550
|
Newark | Osc, 20Mhz, Hcmos, Smd, 7Mm X 5Mm Rohs Compliant: Yes |Wurth Elektronik 831019992 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$1.4500 / $1.7600 | Buy Now |
DISTI #
1923-831019992CT-ND
|
DigiKey | XTAL OSC XO 20.0000MHZ HCMOS Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1953 In Stock |
|
$0.9756 / $1.4900 | Buy Now |
DISTI #
710-831019992
|
Mouser Electronics | Standard Clock Oscillators WE-SPXO 20.0MHz 50ppm 7.0 x 5.0mm RoHS: Compliant | 447 |
|
$0.9760 / $1.4900 | Buy Now |
Part Details for 831019992
831019992 CAD Models
831019992 Part Data Attributes:
|
831019992
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
831019992
Wurth Elektronik
HCMOS Output Clock Oscillator, 20MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.2mm x 5.2mm x 1.4mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for 831019992
This table gives cross-reference parts and alternative options found for 831019992. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 831019992, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VFGC-3BB-20MHZ | HCMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, HERMETIC, RESISTANCE WELDED, CERAMIC, SMD, 4 PIN | CTS Valpey Corporation | 831019992 vs VFGC-3BB-20MHZ |