Part Details for 8312 by Keystone Electronics Corp
Overview of 8312 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5256
|
Newark | Spacer, Height:3.6Mm, External Diameter:5Mm, Spacer Material:-, Product Range:-, Accessory Type:Self Aligning Spacer, Body Diameter:0.197", Bore Size:4Mm, External Depth:0.065", External Thread Length:0.065", Internal Diameter:0.157"rohs Compliant: Yes |Keystone 8312 (Alternate Part Number: 00051141561271 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0970 / $0.1060 | Buy Now |
DISTI #
36-8312-ND
|
DigiKey | SPACER MOUNTS LED T-1 3/4 .140" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
33299 In Stock |
|
$0.0811 / $0.2400 | Buy Now |
DISTI #
534-8312
|
Mouser Electronics | LED Mounting Hardware .14" T1 3/4 BI-LEAD .197 (5mm) DIA RoHS: Compliant | 25306 |
|
$0.0810 / $0.2400 | Buy Now |
DISTI #
71280347
|
RS | LED SPACER | Keystone Electronics 8312 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0900 / $0.1060 | RFQ |
|
Future Electronics | Self-Aligning T-1 3/4 Natural Nylon .140 inch Long LED Spacer Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1060 / $0.1140 | Buy Now |
DISTI #
KEYS8312
|
TME | Spacer sleeve, LED, Øout: 5mm, ØLED: 5mm, L: 3.6mm, natural, UL94V-2 Min Qty: 100 | 0 |
|
$0.1130 / $0.1340 | RFQ |
DISTI #
000000000000033704
|
Sager | LED Mounting Hardware .14 T1 3/4 BI-LEAD .197 (5mm) DIA Min Qty: 1000 | 0 |
|
$0.0863 / $0.0935 | Buy Now |
DISTI #
2909377
|
element14 Asia-Pacific | SELF-ALIGNING LED SPACER, T-1 3/4, NYLON RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2851 / $0.4204 | Buy Now |
DISTI #
2909377
|
Farnell | SELF-ALIGNING LED SPACER, T-1 3/4, NYLON RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 6 Days Container: Each | 0 |
|
$0.2698 | Buy Now |
Part Details for 8312
8312 CAD Models
8312 Part Data Attributes
|
8312
Keystone Electronics Corp
Buy Now
|
Compare Parts:
8312
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |