Part Details for 8312 by ebm-papst
Overview of 8312 by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Price & Stock for 8312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9930
|
Newark | Axial Fan, 80Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:32Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:31.8Cfm, Noise Rating:36Dba, Power Rating:2.2W, Rated Speed:3300Rpm Rohs Compliant: Yes |Ebm-Papst 8312 (Alternate Part Number: 00051141561271 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.8500 / $40.3300 | Buy Now |
DISTI #
381-1008-ND
|
DigiKey | FAN AXIAL 80X32MM 12VDC WIRE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
155 In Stock |
|
$32.6321 / $43.0900 | Buy Now |
DISTI #
8312
|
Avnet Americas | DC Fan Ball Bearing 12V 2.6W 3300RPM 31.8CFM 36dB Flange Mount - Bulk (Alt: 8312) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 165 |
|
RFQ | |
DISTI #
5912-8312
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 80x80x32mm, 12VDC, 31.8CFM, 2.6W, 36dBA, 3300RPM, Ball Bearing RoHS: Compliant | 0 |
|
$31.5700 / $40.6800 | Order Now |
DISTI #
70105492
|
RS | DC Fan, 12V, 80x80x32mm, 31.8CFM, 2.2W, 36dBA, Wire Leads | ebm-papst 8312 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 194 |
|
$34.4700 / $43.0900 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing - 12V - 6V to 15V - 31.8CFM - 36dB - 80 X 80 X 32mm - 3300RPM. RoHS: Compliant |
100 In Stock |
|
$31.6800 / $44.4200 | Buy Now |
|
Bristol Electronics | 423 |
|
RFQ | ||
|
Quest Components | FAN,12VDC,80X32mm | 3 |
|
$31.1025 | Buy Now |
|
Quest Components | FAN,12VDC,80X32mm | 1 |
|
$0.8700 | Buy Now |
DISTI #
8312
|
Avnet Americas | DC Fan Ball Bearing 12V 2.6W 3300RPM 31.8CFM 36dB Flange Mount - Bulk (Alt: 8312) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 165 |
|
RFQ |
Part Details for 8312
8312 CAD Models
8312 Part Data Attributes
|
8312
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
8312
ebm-papst
DC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | APPROVAL: UL; VDE | |
Airflow | 31.78 CFM | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 27500 h | |
Noise | 36 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 0.22 A | |
Rated Power | 2.6 W | |
Rated Voltage | 12 V | |
Speed | 3300 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 170 g | |
Width | 32 mm |