Part Details for 83123032 by Crouzet
Overview of 83123032 by Crouzet
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83123032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B3991
|
Newark | Microswitch, Classic, 83123 Series, 83123 I 0.0 Met Sspl Rohs Compliant: Yes |Crouzet 83123032 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.8300 | Buy Now |
DISTI #
83123032-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.9500 | Buy Now |
DISTI #
874-83123032
|
Mouser Electronics | Basic / Snap Action Switches 5A 250VAC No Cable Spherical Cover RoHS: Compliant | 0 |
|
$64.8300 | Order Now |
DISTI #
71087424
|
RS | Switch, SLDSW 5A NOCBL FLTPBMTLENVB | Crouzet 83123032 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$60.8200 / $64.0300 | RFQ |
|
Onlinecomponents.com | Sealed Microswitch - IP66 - 250VAC - 5A RoHS: Compliant |
100 In Stock |
|
$47.7700 / $64.8300 | Buy Now |
DISTI #
51583521
|
Verical | 83123032 Min Qty: 13 Package Multiple: 13 Date Code: 1604 | Americas - 91 |
|
$57.9030 / $81.3425 | Buy Now |
DISTI #
CROUZET83123032
|
TME | Microswitch SNAP ACTION, 5A/250VAC, enhanced water resistance Min Qty: 50 | 0 |
|
$70.0600 | RFQ |
|
Master Electronics | Sealed Microswitch - IP66 - 250VAC - 5A RoHS: Compliant |
100 In Stock |
|
$47.7700 / $64.8300 | Buy Now |
|
Neutron USA | Basic / Snap Action Switch, SPDT, 5A 250VAC No Cable S pherical Cover | 0 |
|
$152.9500 | Buy Now |
Part Details for 83123032
83123032 CAD Models
83123032 Part Data Attributes
|
83123032
Crouzet
Buy Now
|
Compare Parts:
83123032
Crouzet
|
Samacsys Manufacturer | Crouzet |