Part Details for 83123074 by Crouzet
Overview of 83123074 by Crouzet
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 83123074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ0099
|
Newark | Microswitch, Classic, 83123 Series, 83123 I 0.5 Met Bom |Crouzet 83123074 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.6100 / $122.9900 | Buy Now |
DISTI #
966-83123074-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
9 In Stock |
|
$78.2600 | Buy Now |
DISTI #
874-83123074
|
Mouser Electronics | Basic / Snap Action Switches Microswitch, Classic, 83123 Series, 83123 I 0.5 MET BOM RoHS: Compliant | 17 |
|
$80.6000 | Buy Now |
DISTI #
72624998
|
RS | Microswitch, Special, 83123 Series, 83123 I 0.5 Met Bom | Crouzet 83123074 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$79.8000 | RFQ |
|
Onlinecomponents.com | SLDSW 5A 0.5M RSDPB RoHS: Compliant |
17 In Stock |
|
$70.0000 / $80.6000 | Buy Now |
DISTI #
65271040
|
Verical | 83123074 Min Qty: 3 Package Multiple: 3 | Americas - 15 |
|
$84.8485 / $101.1292 | Buy Now |
DISTI #
CROUZET83123074
|
TME | Microswitch SNAP ACTION, 5A/250VAC, enhanced water resistance Min Qty: 10 | 0 |
|
$101.7500 | RFQ |
|
Master Electronics | SLDSW 5A 0.5M RSDPB RoHS: Compliant |
17 In Stock |
|
$70.0000 / $80.6000 | Buy Now |