Part Details for 8312H by ebm-papst
Overview of 8312H by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8312H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J4189
|
Newark | Dc Tubeaxial Fan |Ebm-Papst 8312H Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.6500 / $42.9500 | Buy Now |
DISTI #
381-2386-ND
|
DigiKey | FAN AXIAL 80X32MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
150 In Stock |
|
$31.4502 / $42.1800 | Buy Now |
DISTI #
8312H
|
Avnet Americas | DC Fan Ball Bearing 12V 6.5W 5000RPM 47.1CFM 48dB Flange Mount - Bulk (Alt: 8312H) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$23.1040 / $37.5385 | Buy Now |
DISTI #
5912-8312H
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 80x80x32mm, 12VDC, 47.1CFM, 6.5W, 48dBA, 5000RPM, Ball Bearing RoHS: Compliant | 16 |
|
$31.2800 / $40.8500 | Buy Now |
DISTI #
72053510
|
RS | Fan, Axial, 12VDC, 80x80x32mm, 47.08 CFM, 6W, 5000RPM, Ball, IP20 | ebm-papst 8312H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$33.7400 / $42.1800 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 6V to 12.6V 47.1CFM 48dB 80 X 80 X 32mm High Speed RoHS: Compliant |
15 In Stock 1 Factory Stock |
|
$30.5200 / $42.8000 | Buy Now |
DISTI #
8312H
|
Avnet Americas | DC Fan Ball Bearing 12V 6.5W 5000RPM 47.1CFM 48dB Flange Mount - Bulk (Alt: 8312H) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$23.1040 / $37.5385 | Buy Now |
DISTI #
8312H
|
Avnet Americas | DC Fan Ball Bearing 12V 6.5W 5000RPM 47.1CFM 48dB Flange Mount - Bulk (Alt: 8312H) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$23.1040 / $37.5385 | Buy Now |
DISTI #
000000000002159554
|
Sager | DC Fans DC Tubeaxial Fan, 80x80x32mm, 12VDC, 47.1CFM, 6.5W, 48dBA, 5000RPM, Ball Bearing Min Qty: 1 | 0 |
|
$25.2000 / $36.9700 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 12V 6V to 12.6V 47.1CFM 48dB 80 X 80 X 32mm High Speed RoHS: Compliant |
15 In Stock 1 Factory Stock |
|
$30.5200 / $42.8000 | Buy Now |
Part Details for 8312H
8312H CAD Models
8312H Part Data Attributes
|
8312H
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
8312H
ebm-papst
DC Fan, Axial Construction, 12V, 6.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 47.1 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 55000 h | |
Noise | 48 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 6.5 W | |
Rated Voltage | 12 V | |
Speed | 5000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 170 g | |
Width | 32 mm |