Part Details for 8312HL by ebm-papst
Overview of 8312HL by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 8312HL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B3620
|
Newark | Dc Fan, Axial, 80Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:32Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:39.4Cfm, Noise Rating:43Dba, Power Rating:4W, Rated Speed:4200Rpm Rohs Compliant: Yes |Ebm-Papst 8312HL Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.9500 / $38.1900 | Buy Now |
DISTI #
381-1133-ND
|
DigiKey | FAN AXIAL 80X32MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
416 In Stock |
|
$30.4246 / $40.8000 | Buy Now |
DISTI #
8312HL
|
Avnet Americas | DC Fan Ball Bearing 12V 4W 4200RPM 39.4CFM 43dB Flange Mount - Bulk (Alt: 8312HL) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$22.3360 / $36.3077 | Buy Now |
DISTI #
5912-8312HL
|
Mouser Electronics | DC Fans Tubeaxial Fan, 80x80x32mm, 12VDC, 39.4CFM, 4W, 43dBA, 4200RPM, Special Quantity RoHS: Compliant | 146 |
|
$29.1600 / $39.5900 | Buy Now |
DISTI #
70104811
|
RS | DC Fan, 12V, 80x80x32mm, 39.4CFM, 4W, 43dBA, Wire Leads | ebm-papst 8312HL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$32.6400 / $40.8000 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 6V to 15V 39.4CFM 43dB (80 X 80 X 32mm) Low Speed RoHS: Compliant |
578 In Stock 20 Factory Stock |
|
$23.8100 / $40.8100 | Buy Now |
DISTI #
8312HL
|
Avnet Americas | DC Fan Ball Bearing 12V 4W 4200RPM 39.4CFM 43dB Flange Mount - Bulk (Alt: 8312HL) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$22.3360 / $36.3077 | Buy Now |
DISTI #
8312HL
|
TME | Fan: DC, axial, 12VDC, 80x80x32mm, 66m3/h, 43dBA, ball bearing Min Qty: 1 | 12 |
|
$41.5400 / $44.1000 | Buy Now |
DISTI #
8312HL
|
Avnet Americas | DC Fan Ball Bearing 12V 4W 4200RPM 39.4CFM 43dB Flange Mount - Bulk (Alt: 8312HL) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$22.3360 / $36.3077 | Buy Now |
DISTI #
000000000000027259
|
Sager | DC Fans DC Tubeaxial Fan, 80x80x32mm, 12VDC, 39.4CFM, 4W, 43dBA, Ball, Special Qty Min Qty: 1 | 678 |
|
$24.4100 / $35.7600 | Buy Now |
Part Details for 8312HL
8312HL CAD Models
8312HL Part Data Attributes
|
8312HL
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
8312HL
ebm-papst
DC Fan, Axial Construction, 12V, 4W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAPST | |
Reach Compliance Code | unknown | |
Airflow | 39.4 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 62500 h | |
Noise | 43 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 4 W | |
Rated Voltage | 12 V | |
Speed | 4200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 170 g | |
Width | 32 mm |