Part Details for 8312L by ebm-papst
Overview of 8312L by ebm-papst
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for 8312L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8569
|
Newark | Dc Fan, Axial Construction, 12V, 1.2W |Ebm-Papst 8312L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.8700 / $38.5400 | Buy Now |
DISTI #
46F7152
|
Newark | Axial Fan, Compact, Ball, 8300 Series, 12 Vdc, 80 Mm, 32 Mm, 18.8 Cu.ft/Min, 32 M3/H |Ebm-Papst 8312L Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9300 / $33.1000 | Buy Now |
DISTI #
381-2495-ND
|
DigiKey | FAN AXIAL 80X32MM 12VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Box |
45 In Stock |
|
$28.8979 / $38.7500 | Buy Now |
DISTI #
8312L
|
Avnet Americas | DC Fan Ball Bearing 12V 1.2W 2000RPM 18.8CFM 24dB Flange Mount - Bulk (Alt: 8312L) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$22.2720 / $36.1539 | Buy Now |
DISTI #
5912-8312L
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 80x80x32mm, 12VDC, 18.8CFM, 1.2W, 24dBA, 2000RPM, Ball Bearing RoHS: Compliant | 0 |
|
$28.2000 / $37.6200 | Order Now |
DISTI #
70105490
|
RS | DC Fan, 12V, 80x80x32mm, 18.8CFM, 1W, 24dBA, Wire Leads | ebm-papst 8312L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$31.0000 / $38.7500 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 6V to 15V 18.8CFM 24dB 80 X 80 X 32mm Low Speed RoHS: Compliant |
101 Partner Stock 15 Factory Stock |
|
$24.5300 / $39.6000 | Buy Now |
DISTI #
65682506
|
Verical | DC Fan Axial Ball Bearing 12V 6V to 15V 18.8CFM 24dB 80 X 80 X 32mm Low Speed RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 80 |
|
$27.6900 / $29.3800 | Buy Now |
DISTI #
58059545
|
Verical | DC Fan Axial Ball Bearing 12V 6V to 15V 18.8CFM 24dB 80 X 80 X 32mm Low Speed RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 21 |
|
$27.6900 / $29.3800 | Buy Now |
DISTI #
000000000000273308
|
Sager | DC Fans DC Tubeaxial Fan, 80x80x32mm, 12VDC, 18.8CFM, 1.2W, 24dBA, 2000RPM, Ball Bearing Min Qty: 1 | 0 |
|
$24.3400 / $35.6100 | Buy Now |
Part Details for 8312L
8312L CAD Models
8312L Part Data Attributes
|
8312L
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
8312L
ebm-papst
DC Fan, Axial Construction, 12V, 1.2W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 18.8 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 80000 h | |
Noise | 24 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 1.2 W | |
Rated Voltage | 12 V | |
Speed | 2000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 170 g | |
Width | 32 mm |