Part Details for 83137031 by Crouzet
Overview of 83137031 by Crouzet
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83137031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K5799
|
Newark | Microswitch, Miniature, 83137 Series, 831370 I W3 Sp286730 Rohs Compliant: Yes |Crouzet 83137031 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2900 | Buy Now |
DISTI #
46P1274
|
Newark | 831370 Form C 1-4 Qc Sp286730/Crouzet Controls Rohs Compliant: Yes |Crouzet 83137031 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9600 / $28.7400 | Buy Now |
DISTI #
83137031-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 180 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.5201 | Buy Now |
DISTI #
874-83137031
|
Mouser Electronics | Basic / Snap Action Switches 831370 FORM C 1-4 QC SP286730 RoHS: Compliant | 147 |
|
$26.2900 | Buy Now |
DISTI #
71087450
|
RS | Switch, 831370 FORM C 1-4 QC SP286730 | Crouzet 83137031 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$24.6200 / $25.9500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
95 In Stock |
|
$17.0400 / $26.2900 | Buy Now |
DISTI #
CROUZET83137031
|
TME | Microswitch SNAP ACTION, 5A/250VAC, with lever, SPDT, ON-(ON) Min Qty: 180 | 0 |
|
$25.0400 | RFQ |
|
Master Electronics | RoHS: Compliant |
95 In Stock |
|
$17.0400 / $26.2900 | Buy Now |
|
Neutron USA | Basic / Snap Action Switch, Miniature, SPDT, 5A 250VAC, Lever, Quick Connect | 50 |
|
$76.2100 | Buy Now |
Part Details for 83137031
83137031 CAD Models
83137031 Part Data Attributes:
|
83137031
Crouzet
Buy Now
|
Compare Parts:
83137031
Crouzet
|
Samacsys Manufacturer | Crouzet |