Part Details for 83154001 by Crouzet
Overview of 83154001 by Crouzet
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 83154001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C5372
|
Newark | Microswitch, Button, Spdt, Microswitch Type:Miniature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:-, Contact Voltage Dc Nom:-, Product Range:- Rohs Compliant: Yes |Crouzet 83154001 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.0800 | Buy Now |
DISTI #
966-1461-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
322 In Stock |
|
$54.4400 | Buy Now |
DISTI #
874-83154001
|
Mouser Electronics | Basic / Snap Action Switches SNSW 10A 1-4 NONE RoHS: Compliant | 46 |
|
$54.4400 | Buy Now |
DISTI #
70345576
|
RS | Microswitch, SPDT, 5A, 250V, W3 | Crouzet 83154001 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$52.7700 / $55.5300 | RFQ |
|
Onlinecomponents.com | SNSW 10A 1-4 NONE RoHS: Compliant |
37 In Stock |
|
$41.3200 / $56.0800 | Buy Now |
DISTI #
69774751
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VDC 3.92N Screw Mount Quick Connect Min Qty: 13 Package Multiple: 13 Date Code: 2101 | Americas - 26 |
|
$56.9527 / $70.3639 | Buy Now |
DISTI #
CROUZET83154001
|
TME | Microswitch SNAP ACTION, 5A/250VAC, without lever, Pos: 2, IP40 Min Qty: 30 | 0 |
|
$61.0600 | RFQ |
|
Master Electronics | SNSW 10A 1-4 NONE RoHS: Compliant |
37 In Stock |
|
$41.3200 / $56.0800 | Buy Now |