Part Details for 83154004 by Crouzet
Overview of 83154004 by Crouzet
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83154004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C5373
|
Newark | Microswitch, Classic, 83154 Series, 831540 I W3 Axlon Rohs Compliant: Yes |Crouzet 83154004 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.5800 | Buy Now |
DISTI #
83154004-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.8400 | Buy Now |
DISTI #
874-83154004
|
Mouser Electronics | Basic / Snap Action Switches Microswitch, Classic, 83154 Series, 831540 I W3 AXLON RoHS: Compliant | 49 |
|
$59.6500 | Buy Now |
DISTI #
71087465
|
RS | Switch, SEE 831546C3-0 | Crouzet 83154004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 30 |
|
$45.9600 / $59.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
22 In Stock |
|
$43.9100 / $59.5800 | Buy Now |
DISTI #
65022851
|
Verical | 83154004 Min Qty: 13 Package Multiple: 13 | Americas - 13 |
|
$74.7553 | Buy Now |
DISTI #
CROUZET83154004
|
TME | Microswitch SNAP ACTION, 5A/250VAC, with pin, SPST-NO + SPST-NC Min Qty: 30 | 0 |
|
$64.9000 | RFQ |
|
Master Electronics | RoHS: Compliant |
22 In Stock |
|
$43.9100 / $59.5800 | Buy Now |
|
Neutron USA | Basic / Snap Action Switch, Microswitch, Plunger, Pin, SPDT, 5A 250VAC | 50 |
|
$140.5600 | Buy Now |