Part Details for 831700C1.0 by Crouzet
Overview of 831700C1.0 by Crouzet
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 831700C1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C5617
|
Newark | Microswitch, Top Plunger, Spdt,10A,250V, Microswitch Type:Subminiature, Microswitch Actuator:Plunger, Contact Configuration:Spdt, Switch Terminals:Through Hole, Contact Current Max:10A, Contact Voltage Dc Nom:-, Product Range:- Rohs Compliant: Yes |Crouzet 831700C1.0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 198 |
|
$2.1200 / $2.3900 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Button Quick Connect 10A 250VAC 250VDC 1.5N Screw Mount RoHS: Compliant |
1564 In Stock |
|
$1.4300 / $3.8500 | Buy Now |
DISTI #
2844131
|
element14 Asia-Pacific | MICROSWITCH, TOP PLUNGER, SPDT,10A,250V RoHS: Compliant Min Qty: 1 Container: Each | 198 |
|
$2.9062 | Buy Now |
DISTI #
2844131
|
Farnell | MICROSWITCH, TOP PLUNGER, SPDT,10A,250V RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 198 |
|
$2.3379 / $2.6286 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Button Quick Connect 10A 250VAC 250VDC 1.5N Screw Mount RoHS: Compliant |
1564 In Stock |
|
$1.4300 / $3.8500 | Buy Now |
|
Neutron USA | Switch, Subminiature, No Actuator, 5.3 Oz. (Max.), 10 A (Nom.) @ 250 V, 250 V | 50 |
|
$57.9300 | Buy Now |
Part Details for 831700C1.0
831700C1.0 CAD Models
831700C1.0 Part Data Attributes
|
831700C1.0
Crouzet
Buy Now
|
Compare Parts:
831700C1.0
Crouzet
|
Samacsys Manufacturer | Crouzet |