Part Details for 83186001 by Crouzet
Overview of 83186001 by Crouzet
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83186001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ0826
|
Newark | Microswitch, Subminiature, V4S-8318 Series, 83186 I W2S |Crouzet 83186001 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5500 / $5.8300 | Buy Now |
DISTI #
966-83186001-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 6A 250V Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2218 In Stock |
|
$6.2900 | Buy Now |
DISTI #
874-83186001
|
Mouser Electronics | Basic / Snap Action Switches Microswitch, Subminiature, V4S-8318 Series, 83186 I W2S RoHS: Compliant | 4761 |
|
$6.1700 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Button Solder Lug 6A 250VAC 250VDC 2.5N Screw Mount RoHS: Compliant |
385 In Stock |
|
$2.5400 / $6.4800 | Buy Now |
DISTI #
70396652
|
Verical | Switch Snap Action N.O./N.C. SPDT Button Solder Lug 6A 250VAC 250VDC 2.5N Screw Mount Min Qty: 8 Package Multiple: 1 | Americas - 385 |
|
$4.3879 / $8.4265 | Buy Now |
DISTI #
CROUZET83186001
|
TME | Microswitch SNAP ACTION, 6A/250VAC, without lever, SPDT, ON-(ON) Min Qty: 2000 | 0 |
|
$4.8400 | RFQ |
DISTI #
2077600
|
element14 Asia-Pacific | MICROSWITCH, PIN PLUNGER, SPDT,6A,250V RoHS: Compliant Min Qty: 2000 Container: Each | 0 |
|
$6.6647 | Buy Now |
DISTI #
2077600
|
Farnell | MICROSWITCH, PIN PLUNGER, SPDT,6A,250V RoHS: Compliant Min Qty: 2000 Lead time: 13 Weeks, 0 Days Container: Each | 0 |
|
$4.4409 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Button Solder Lug 6A 250VAC 250VDC 2.5N Screw Mount RoHS: Compliant |
385 In Stock |
|
$2.5400 / $6.4800 | Buy Now |
|
Neutron USA | Basic/Snap Action Switch, Microswitch, Subminiature, V4S-8318 Series, 83186 I W2S, SPDT, 6A 250VAC, Plunger, Pin | 50 |
|
$37.5900 | Buy Now |
Part Details for 83186001
83186001 CAD Models
83186001 Part Data Attributes:
|
83186001
Crouzet
Buy Now
Datasheet
|
Compare Parts:
83186001
Crouzet
Snap Acting/Limit Switch, SPDT, Momentary, 24A, 1.5mm, Solder Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CROUZET LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Crouzet | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Travel | 1.5 mm | |
Additional Feature | APPROVAL: CCC; CE; EAC | |
Body Breadth | 6.4 mm | |
Body Height | 9.7 mm | |
Body Length or Diameter | 19.9 mm | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 24 A | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 125 V | |
End Contact Material | SILVER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.5 N | |
Operating Position | 0.331 inch | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 0.9 mm | |
Sealing | IP67; IP69 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |