Part Details for 832-00035 by Elec & Eltek
Overview of 832-00035 by Elec & Eltek
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 832-00035
832-00035 CAD Models
832-00035 Part Data Attributes
|
832-00035
Elec & Eltek
Buy Now
Datasheet
|
Compare Parts:
832-00035
Elec & Eltek
Data Line Filter, 2 Function(s), 2A, LEAD FREE PACKAGE-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E & E MAGNETIC PRODUCTS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.09 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 27.94 mm | |
Inductance | 2500 µH | |
Length | 30.73 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2 A | |
Width | 15.88 mm |
Alternate Parts for 832-00035
This table gives cross-reference parts and alternative options found for 832-00035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 832-00035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPTC-V-1.7-2-60 | Data Line Filter, 2 Function(s), 2A, 4 Pin(s), | Bel Fuse | 832-00035 vs LPTC-V-1.7-2-60 |
832-00380 | Data Line Filter, | Elec & Eltek | 832-00035 vs 832-00380 |