-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T8902
|
Newark | Microswitch, Sub-Subminiature, V5S-8320 Series, 83200 X1 Rohs Compliant: Yes |Crouzet 83200003 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9000 | Buy Now |
DISTI #
966-1535-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 4A 250V Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1304 In Stock |
|
$4.7600 | Buy Now |
DISTI #
874-83200003
|
Mouser Electronics | Basic / Snap Action Switches Microswitch, Sub-subminiature, V5S-8320 Series, 83200 X1 RoHS: Compliant | 765 |
|
$4.7600 | Buy Now |
DISTI #
70281137
|
RS | Sealed Microswitch, V5, 3A, X1 Type | Crouzet 83200003 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0400 / $5.3100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5900 / $4.9000 | Buy Now |
DISTI #
CROUZET83200003
|
TME | Microswitch SNAP ACTION, 4A/250VAC, without lever, SPDT, ON-(ON) Min Qty: 1000 | 0 |
|
$3.9000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy