Part Details for 83241203 by Crouzet
Overview of 83241203 by Crouzet
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 83241203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
966-1515-ND
|
DigiKey | SWITCH SNAP ACTION DPST 0.1A 30V Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2266-83241203-ND
|
DigiKey | SWITCH SNAP ACTION DPST 0.1A 30V Lead time: 9 Weeks Container: Tray MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
874-83241203
|
Mouser Electronics | Basic / Snap Action Switches PBX4N IP67 0.1A 1/4" QC + LVR RoHS: Compliant | 0 |
|
$54.0500 | Order Now |