Part Details for 834 by Keystone Electronics Corp
Overview of 834 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 834
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K6306
|
Newark | Strip Rohs Compliant: Yes |Keystone 834 (Alternate Part Number: 5012095492122 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7890 / $1.1300 | Buy Now |
DISTI #
36-834-ND
|
DigiKey | TERM LUG STRIP 4POS 0.375" DUAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
57 In Stock |
|
$0.6700 / $1.3900 | Buy Now |
DISTI #
534-834TS
|
Mouser Electronics | Terminals STD terminal strip .140 Hle .375 RoHS: Compliant | 490 |
|
$0.6530 / $1.4200 | Buy Now |
DISTI #
71171572
|
RS | Terminal Strip, Standard, Lug,4 Terminals,.375" spacing | Keystone Electronics 834 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6730 / $0.8170 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.0800 | Buy Now |
|
Bisco Industries | 120 |
|
Buy Now | ||
DISTI #
000000000003918065
|
Sager | Terminals STD terminal strip .140 Hle .375 Min Qty: 500 | 0 |
|
$0.7054 / $1.0600 | Buy Now |
Part Details for 834
834 CAD Models
834 Part Data Attributes:
|
834
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
834
Keystone Electronics Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | WIRE TERMINAL |