Part Details for 8340-F410-P1M1-KNH0-15A by E-T-A
Overview of 8340-F410-P1M1-KNH0-15A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8340-F410-P1M1-KNH0-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8340-F410-P1M1-KNH0-15A-ND
|
DigiKey | CIR BRKR THRM 15A Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.5190 | Buy Now |
DISTI #
457-834410P1M1KNH015
|
Mouser Electronics | Circuit Breakers Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for RoHS: Compliant | 0 |
|
$69.8600 / $87.5200 | Order Now |
DISTI #
70320931
|
RS | Circuit Breaker Magnetic Black Short Toggle DC Medium QC I/O 240VAC/80VDC 1P 15A | E-T-A Circuit Protection and Control 8340-F410-P1M1-KNH0-15A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$69.2200 / $86.5200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.0700 / $83.7700 | Buy Now |
DISTI #
000000000004974391
|
Sager | Circuit Breakers Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for a w Min Qty: 1 | 0 |
|
$38.1500 / $84.9800 | Buy Now |