Part Details for 834122-00 by Treston House
Overview of 834122-00 by Treston House
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 834122-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70703406
|
RS | Tool troughs 33 and 45mm, drawer 55/50 | Treston 834122-00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$94.8800 / $105.4100 | RFQ |
DISTI #
429BE41086
|
Techni-Tool, Inc. | Treston 834122-00 Tool Troughs 33, 45 and 70mm for Drawer 55/50, Plastic, Coloured Polypropylene, Red | 0 |
|
$97.8600 | Buy Now |
DISTI #
429BE41086
|
TestEquity LLC | Treston 834122-00 Tool Troughs 33, 45 and 70mm for Drawer 55/50, Plastic, Coloured Polypropylene, Red | 0 |
|
$97.8600 | Buy Now |