Part Details for 83421-9038 by Molex
Overview of 83421-9038 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83421-9038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59H8499
|
Newark | 9 Pos Cmd To 9 Pin Dsub 72 Inch Cblasy Rohs Compliant: Yes |Molex 83421-9038 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.9100 | Buy Now |
DISTI #
93M7085
|
Newark | 9 Pos Cmd To 9 Pin Dsub 72 Inch Cblasy Rohs Compliant: Yes |Molex 83421-9038 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.6200 / $62.1700 | Buy Now |
DISTI #
538-83421-9038
|
Mouser Electronics | D-Sub Cables 9 POS CMD TO 9 PIN D DSUB 72 INCH CBLASY RoHS: Compliant | 183 |
|
$69.5900 / $81.9200 | Buy Now |
|
Onlinecomponents.com | Cable Assembly PVC 1.83m 28AWG Commercial Micro-D to D-Sub 9 to 9 POS F-M Crimp-Crimp Bag RoHS: Compliant |
106 In Stock |
|
$59.7900 / $76.8100 | Buy Now |
|
Master Electronics | Cable Assembly PVC 1.83m 28AWG Commercial Micro-D to D-Sub 9 to 9 POS F-M Crimp-Crimp Bag RoHS: Compliant |
106 In Stock |
|
$59.7900 / $76.8100 | Buy Now |
Part Details for 83421-9038
83421-9038 CAD Models
83421-9038 Part Data Attributes:
|
83421-9038
Molex
Buy Now
|
Compare Parts:
83421-9038
Molex
|
Samacsys Manufacturer | Molex |