Part Details for 83421-9222 by Molex
Overview of 83421-9222 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83421-9222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93M7098
|
Newark | 9 Skt Cmd To 9 Skt Cmd Spl 1200 Mm/Molex Rohs Compliant: Yes |Molex 83421-9222 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.6100 | Buy Now |
DISTI #
12K5550
|
Newark | 9 Skt Cmd To 9 Skt Cmd Spl 1200 Mm |Molex 83421-9222 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
0834219222
|
Avnet Americas | CABLE ASSEMBLY CAT 5 PATCH 1.2M 26AWG 9 POS COMMERCIAL MICRO-D TO 9 POS COMMERCIAL MICRO-D F-F CRIMP-CRIMP BAG - Bulk (Alt: 0834219222) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-83421-9222
|
Mouser Electronics | D-Sub Cables 9 SKT CMD TO 9 SKT C SKT CMD SPL 1200 MM RoHS: Compliant | 0 |
|
$45.1000 | Order Now |
|
Onlinecomponents.com | Cable Assembly Cat 5 Patch 1.2m 26AWG Commercial Micro-D to Commercial Micro-D 9 to 9 POS F-F Crimp-Crimp Bag RoHS: Compliant |
255 Partner Stock |
|
$38.4900 / $57.6000 | Buy Now |
DISTI #
0834219222
|
Avnet Americas | CABLE ASSEMBLY CAT 5 PATCH 1.2M 26AWG 9 POS COMMERCIAL MICRO-D TO 9 POS COMMERCIAL MICRO-D F-F CRIMP-CRIMP BAG - Bulk (Alt: 0834219222) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0834219222
|
Avnet Americas | CABLE ASSEMBLY CAT 5 PATCH 1.2M 26AWG 9 POS COMMERCIAL MICRO-D TO 9 POS COMMERCIAL MICRO-D F-F CRIMP-CRIMP BAG - Bulk (Alt: 0834219222) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 83421-9222
|
PEI Genesis | Interconnection Device | 265 |
|
Buy Now | |
DISTI #
4248111
|
Farnell | CABLE ASSY, 9P MICRO-D RCPT-RCPT, 1.2M RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 128 |
|
$108.8938 | Buy Now |
|
Master Electronics | Cable Assembly Cat 5 Patch 1.2m 26AWG Commercial Micro-D to Commercial Micro-D 9 to 9 POS F-F Crimp-Crimp Bag RoHS: Compliant |
255 Partner Stock |
|
$38.4900 / $57.6000 | Buy Now |