Part Details for 8345-B02A-V3M0-DB1B2C-125A by E-T-A
Overview of 8345-B02A-V3M0-DB1B2C-125A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8345-B02A-V3M0-DB1B2C-125A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8345-B02A-V3M0-DB1B2C-125A-ND
|
DigiKey | CIR BRKR 125A 277VAC 80VDC Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$205.1760 | Buy Now |
DISTI #
457-02V3M0DB1B2C125
|
Mouser Electronics | Circuit Breakers Single or multipole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and panel | 0 |
|
$196.0000 | Order Now |
DISTI #
71522558
|
RS | Circuit Breaker Hyd/Mag Black Toggle ON/OFF Legend 1/4 Stud 2P 277VAC/80VDC 125A | E-T-A Circuit Protection and Control 8345-B02A-V3M0-DB1B2C-125A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$245.3400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$157.6100 / $293.4300 | Buy Now |
DISTI #
000000000003901074
|
Sager | Circuit Breakers Single or multipole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and panel mou Min Qty: 1 | 0 |
|
$108.5800 / $241.8400 | Buy Now |
Part Details for 8345-B02A-V3M0-DB1B2C-125A
8345-B02A-V3M0-DB1B2C-125A CAD Models
8345-B02A-V3M0-DB1B2C-125A Part Data Attributes:
|
8345-B02A-V3M0-DB1B2C-125A
E-T-A
Buy Now
|
Compare Parts:
8345-B02A-V3M0-DB1B2C-125A
E-T-A
|
Samacsys Manufacturer | E-T-A |