Part Details for 8349TFM-25ML by MG Chemicals
Overview of 8349TFM-25ML by MG Chemicals
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8349TFM-25ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ2276
|
Newark | Thermal Adhesive, Syringe, Grey, 25Ml, Adhesive Type:Epoxy - 2 Part, Adhesive Colour:Grey, Thermal Conductivity:1.1W/M.k, Tensile Strength:29N/Mm², Dispensing Method:Syringe, Volume:25Ml, Product Range:-, Weight:- |Mg Chemicals 8349TFM-25ML Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.3600 | Buy Now |
DISTI #
473-8349TFM-25ML-ND
|
DigiKey | THERMAL ADHESIVE 25ML Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
78 In Stock |
|
$28.4511 / $38.5100 | Buy Now |
DISTI #
590-8349TFM-25ML
|
Mouser Electronics | Thermal Interface Products Thermal Adhesive, 2-part epoxy, 25ML Gray RoHS: Compliant | 56 |
|
$30.3400 / $39.4100 | Buy Now |
DISTI #
73228152
|
RS | Thermal Adhesive, 2-Part, Thermally Conductive Resin + Hardener, Syringe, 25ML | MG Chemicals 8349TFM-25ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 17 |
|
$36.5500 / $41.0700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$27.4500 / $33.1500 | Buy Now | |
DISTI #
3805493
|
Farnell | GREY CONDUCTIVE EPOXY ADHESIVE, 25ML RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 22 |
|
$22.0663 / $26.4746 | Buy Now |
DISTI #
10001231
|
Techni-Tool, Inc. | MG Chemicals 8349TFM-25ML Epoxy Adhesive, Thermally Conductive, Flame Retardant, Dual Syringe, 1.4 oz | 6 |
|
$42.3600 | Buy Now |
DISTI #
10001231
|
TestEquity LLC | MG Chemicals 8349TFM-25ML Epoxy Adhesive, Thermally Conductive, Flame Retardant, Dual Syringe, 1.4 oz | 6 |
|
$42.3600 | Buy Now |