Part Details for 8349TFM-50ML by MG Chemicals
Overview of 8349TFM-50ML by MG Chemicals
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8349TFM-50ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ2277
|
Newark | Adhesive - Thermally Conductive Epoxy, Flame Retardant, Requires 8Dg-50-1-1 Dispensing Gun And Includes 8Mt-50 Mixing Tip/3.88 Oz Dual Cartridge |Mg Chemicals 8349TFM-50ML Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.5400 | Buy Now |
DISTI #
473-8349TFM-50ML-ND
|
DigiKey | THERMAL ADHESIVE 50ML Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
167 In Stock |
|
$42.6767 / $54.5500 | Buy Now |
DISTI #
590-8349TFM-50ML
|
Mouser Electronics | Thermal Interface Products Adhesive-Thermally Conductive, Flame Retardant RoHS: Compliant | 96 |
|
$42.6700 / $54.5500 | Buy Now |
DISTI #
73228153
|
RS | Thermal Adhesive, 2-Part, Thermally Conductive Resin + Hardener, Syringe, 50ML | MG Chemicals 8349TFM-50ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10 |
|
$49.1000 / $54.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.2500 / $55.9300 | Buy Now |
DISTI #
10001232
|
Techni-Tool, Inc. | MG Chemicals 8349TFM-50ML Epoxy Adhesive, Thermally Conductive, Flame Retardant, 0.88 oz., Requires Dispensing Gun & Mixing Tip | 38 |
|
$63.5400 | Buy Now |
DISTI #
10001232
|
TestEquity LLC | MG Chemicals 8349TFM-50ML Epoxy Adhesive, Thermally Conductive, Flame Retardant, 0.88 oz., Requires Dispensing Gun & Mixing Tip | 38 |
|
$63.5400 | Buy Now |