Part Details for 835 by Keystone Electronics Corp
Overview of 835 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 835
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80H9725
|
Newark | Strip Rohs Compliant: Yes |Keystone 835 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.5500 | Buy Now |
DISTI #
36-835-ND
|
DigiKey | TERM LUG STRIP 5POS 0.375" DUAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
500 In Stock |
|
$2.1900 | Buy Now |
DISTI #
534-835
|
Mouser Electronics | Terminals STRIP RoHS: Compliant | 0 |
|
$1.3100 / $1.7000 | Order Now |
DISTI #
71171573
|
RS | Terminal Strip, Standard, Lug,5 Terminals,.375" spacing | Keystone Electronics 835 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9550 / $1.0730 | RFQ |
DISTI #
000000000000033726
|
Sager | Terminals STRIP | 0 |
|
Buy Now |
Part Details for 835
835 CAD Models
835 Part Data Attributes
|
835
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
835
Keystone Electronics Corp
Wire Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | WIRE TERMINAL |