Part Details for 8350-6005 by 3M Interconnect
Overview of 8350-6005 by 3M Interconnect
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 8350-6005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F4834
|
Newark | Socket, D, Idc, 50 Position, No. Of Contacts:50Contacts, Gender:Receptacle, Contact Termination Type:Idc/Idt, D Sub Shell Size:Dd, Product Range:8300 Series, Connector Body Material:Metal Body, Contact Material:Copper Alloy Rohs Compliant: Yes |3M 8350-6005 (Alternate Part Number: 04001895115202 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 155 |
|
$31.3100 / $43.6200 | Buy Now |
DISTI #
46WX889
|
Newark | D Sub Connector, 8300 Series, Dd, Receptacle, 50, Metal, Idc/Idt Rohs Compliant: Yes |3M 8350-6005 (Alternate Part Number: 04001895115202 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 126 |
|
$22.6700 / $31.5900 | Buy Now |
DISTI #
82AC2012
|
Newark | Uu004870810 8350-6005=50/D-Sub/Skt/Opn/30Avg Rohs Compliant: Yes |3M 8350-6005 (Alternate Part Number: 04001895115202 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8400 / $29.2600 | Buy Now |
DISTI #
MFL50K-ND
|
DigiKey | CONN D-SUB RCPT 50P PNL MNT IDC Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$28.5906 / $38.6100 | Buy Now |
DISTI #
46F4834
|
Avnet Americas | Conn D-Subminiature SKT 50 POS 2.74mm IDT RA Cable Mount 50 Terminal 1 Port - Bulk (Alt: 46F4834) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Bulk | 29 Partner Stock |
|
$34.4400 / $43.6200 | Buy Now |
DISTI #
7100087963
|
Avnet Americas | Conn D-Subminiature SKT 50 POS 2.74mm IDT RA Cable Mount 50 Terminal 1 Port - Bulk (Alt: 7100087963) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$25.4148 / $28.9274 | Buy Now |
DISTI #
517-8350-6005
|
Mouser Electronics | D-Sub Standard Connectors 50P OPEN COVR SOCKET RoHS: Compliant | 162 |
|
$28.5900 / $38.6100 | Buy Now |
DISTI #
MMM7100087963
|
Heilind Electronics | 7100087963 UU004870810 50/D-SUB/SKT/OPN/30AVG | Americas - 0 in Stock150 On Order |
|
$32.2850 / $41.3248 | Buy Now |
|
Quest Components | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, IDC, SOCKET | 40 |
|
$25.7316 / $27.8759 | Buy Now |
|
Quest Components | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, IDC, SOCKET | 4 |
|
$55.1000 / $58.0000 | Buy Now |
Part Details for 8350-6005
8350-6005 CAD Models
8350-6005 Part Data Attributes:
|
8350-6005
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
8350-6005
3M Interconnect
D Subminiature Connector, 50 Contact(s), Female, 0.108 inch Pitch, IDC Terminal, #4-40, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.6 inch | |
Body Depth | 0.25 inch | |
Body Length | 2.77 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | IDC | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |