Part Details for 83523304 by Crouzet
Overview of 83523304 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83523304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83523304-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 10A 250V Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$170.1310 | Buy Now |
DISTI #
874-83523304
|
Mouser Electronics | Limit Switches INTERLK SW SLDR 2 SWITCH RoHS: Compliant | 0 |
|
$175.2300 | Order Now |
DISTI #
71088565
|
RS | Switch, INTERLK SW SLDR 2 SWITCH | Crouzet 83523304 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$191.7700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$137.6700 / $175.2300 | Buy Now |
DISTI #
CROUZET-83523304
|
TME | Limit switch, DPDT, 10A, max.250VAC, IP40 (from the front), 32mm Min Qty: 1 | 0 |
|
$141.1700 / $150.8700 | RFQ |