-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-8356-ND
|
DigiKey | HANDLE CARRY LEATHER BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
89 In Stock |
|
$3.4388 / $6.2100 | Buy Now |
DISTI #
534-8356
|
Mouser Electronics | Racks & Rack Cabinet Accessories POLY HANDLE BLACK RoHS: Compliant | 47 |
|
$3.5000 / $5.2500 | Buy Now |
DISTI #
70183226
|
RS | Carrying Handle, Folds Flat,5.6 In. Length, Black Polyp, Post Steel, Nickel Plated | Keystone Electronics 8356 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 99 |
|
$2.5600 | Buy Now |
|
Future Electronics | Polypropylene, Black 5.687 inch Steel Carrying Handle RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$5.6000 | Buy Now |
DISTI #
KEYS8356
|
TME | Handle, polypropylene, black, 144.5mm Min Qty: 1 | 39 |
|
$5.0900 / $6.6900 | Buy Now |
DISTI #
000000000000359251
|
Sager | Racks & Rack Cabinet Accessories POLY HANDLE BLACK Min Qty: 500 | 0 |
|
$3.5700 / $4.9900 | Buy Now |
|
Velocity Electronics | Our Stock | 110 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy