Part Details for 836 by Keystone Electronics Corp
Overview of 836 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 836
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80H9730
|
Newark | Strip Rohs Compliant: Yes |Keystone 836 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $1.5400 | Buy Now |
DISTI #
36-836-ND
|
DigiKey | TERM LUG STRIP 6POS 0.375" DUAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1050 In Stock |
|
$1.4600 / $1.5100 | Buy Now |
DISTI #
534-836TS
|
Mouser Electronics | Terminals STD terminal strip .140 Hle .375 RoHS: Compliant | 281 |
|
$1.2100 / $1.5100 | Buy Now |
DISTI #
70182697
|
RS | Terminal Strip, 6 Terminals Lugs, 5 Vertical, 1 Right Angle, .375 Spacing | Keystone Electronics 836 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1200 / $1.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.5200 | Buy Now |
|
Bisco Industries | 5370 |
|
Buy Now | ||
DISTI #
53849025
|
Verical | Conn Terminal Strip 10 POS 9.52mm Solder Lug RoHS: Compliant Min Qty: 48 Package Multiple: 1 | Americas - 70 |
|
$0.5157 / $1.4729 | Buy Now |
DISTI #
000000000000359252
|
Sager | Terminals STD terminal strip .140 Hle .375 Min Qty: 500 | 0 |
|
$1.0000 / $1.5100 | Buy Now |
Part Details for 836
836 CAD Models
836 Part Data Attributes
|
836
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
836
Keystone Electronics Corp
Wire Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | WIRE TERMINAL |