Part Details for 83653 002500 by Belden Inc
Overview of 83653 002500 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83653 002500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1749
|
Newark | Shielded Multiconductor Cable, 3 Conductor, 18Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Belden 83653 002500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 1 |
|
$7,585.8800 / $8,172.8800 | Buy Now |
DISTI #
BEL6351-500-ND
|
DigiKey | CABLE 3COND 18AWG RED SHLD Min Qty: 500 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$12.0399 | Buy Now |
DISTI #
566-83653-500-02
|
Mouser Electronics | Multi-Conductor Cables 18AWG 3C SHIELD 500FT SPOOL RED RoHS: Compliant | 0 |
|
$7,631.7900 | Order Now |
DISTI #
71377813
|
RS | Audio/Control/Instrumentation, 18Awg/3C, Foil+TC Braid, FEP, Red | Belden 83653 002500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$7,946.3600 | RFQ |
DISTI #
83653.002500
|
TME | Wire, 3x18AWG, stranded, Cu, FEP, red, -70÷200°C, 300V, CPR: Eca Min Qty: 152 | 0 |
|
$18.3500 | RFQ |