Part Details for 83683C by Murata Power Solutions
Overview of 83683C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83683C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T0316
|
Newark | Inductor, 68Uh, 300Ma, 20%, Smd, Product Range:8300 Series, Inductance:68Μh, Rms Current (Irms):300Ma, Dc Resistance Max:0.85Ohm, Inductance Tolerance:± 20%, Product Length:5.85Mm, Product Width:5.2Mm, Product Height:1.8Mm Rohs Compliant: Yes |Murata Power Solutions 83683C Min Qty: 2200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1500 | Buy Now |
DISTI #
811-2612-1-ND
|
DigiKey | FIXED IND 68UH 300MA 850MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0605 / $2.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 2200 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.9340 | Buy Now |
DISTI #
000000000003574611
|
Sager | Power Inductors - SMD Min Qty: 1 | 0 |
|
$0.9696 / $1.0900 | Buy Now |
Part Details for 83683C
83683C CAD Models
83683C Part Data Attributes
|
83683C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
83683C
Murata Power Solutions
General Purpose Inductor, 68uH, 20%, 1 Element, SMD, 3121, CHIP, 3121, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | 3121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 3121 | |
DC Resistance | 0.85 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 5.2 mm | |
Package Width | 7.8 mm | |
Rated Current-Max | 0.41 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |
Alternate Parts for 83683C
This table gives cross-reference parts and alternative options found for 83683C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 83683C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
83683C | General Purpose Inductor, 68uH, 20%, 1 Element, SMD, 3121, CHIP, 3121, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 83683C vs 83683C |