Part Details for 83877103 by Crouzet
Overview of 83877103 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83877103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ1054
|
Newark | Limit Switch, Classic, 8387 Series, 838771 Cab Lat 3.0 |Crouzet 83877103 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.3800 / $198.8400 | Buy Now |
DISTI #
874-83877103
|
Mouser Electronics | Limit Switches Limit switch, Classic, 8387 Series, 838771 CAB LAT 3.0 RoHS: Compliant | 0 |
|
$162.2200 | Order Now |
DISTI #
72625158
|
RS | Limit Switch, Standard, 8387 Series, 838771 Cab Lat 3.0 | Crouzet 83877103 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$175.3000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$106.8400 / $145.4400 | Buy Now | |
DISTI #
CROUZET-83877103
|
TME | Limit switch, NO + NC, 10A, max.250VAC, lead 3m, IP66, -25÷70°C Min Qty: 1 | 0 |
|
$104.9800 / $113.0500 | RFQ |