Part Details for 83877301 by Crouzet
Overview of 83877301 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83877301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ1057
|
Newark | Limit Switch, Classic, 8387 Series, 838773 Cab Lat 1.0 |Crouzet 83877301 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.8100 / $215.6100 | Buy Now |
DISTI #
874-83877301
|
Mouser Electronics | Limit Switches Limit switch, Classic, 8387 Series, 838773 CAB LAT 1.0 RoHS: Compliant | 0 |
|
$175.9100 | Order Now |
DISTI #
72625160
|
RS | Limit Switch, Standard, 8387 Series, 838773 Cab Lat 1.0 | Crouzet 83877301 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$163.7600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$115.8500 / $157.7000 | Buy Now |
DISTI #
CROUZET-83877301
|
TME | Limit switch, NO + NC, 10A, max.250VAC, lead 1m, IP66, -25÷70°C Min Qty: 1 | 0 |
|
$113.5400 / $123.1600 | RFQ |