There are no models available for this part yet.
Overview of 83881102 by Crouzet
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for 83881102 by Crouzet
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28C6017
|
Newark | Limit Switch, 250V, 6A, Roller Plunger, Limit Switch Actuator:Roller Plunger, Contact Configuration:-, Contact Current Ac Max:6A, Contact Voltage Ac Max:250V, Operating Force Max:-, Product Range:-, Contact Current Dc Max:8A Rohs Compliant: Yes |Crouzet 83881102 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.3900 | Buy Now | |
DISTI #
46P2100
|
Newark | Wb Rlrplngr Sidxit 20M Cable/Crouzet Controls Rohs Compliant: Yes |Crouzet 83881102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$203.9300 / $234.8700 | Buy Now | |
DISTI #
966-1454-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 250V Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.1800 | Buy Now | |
DISTI #
874-83881102
|
Mouser Electronics | Limit Switches WB RLRPLNGR SIDXIT 2M CBL RoHS: Compliant | 0 |
|
$110.3900 | Order Now | |
DISTI #
70159443
|
RS | Limit Switch, 100 mA (Min.), 10 V (Min.), Metal, 11 mm, 39 mm, -25 to +70 C | Crouzet 83881102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 8 |
|
$114.8100 | Buy Now | |
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 8A 250VAC 24VDC 10N Linear Screw Mount RoHS: Compliant | 0 |
|
$95.5600 / $110.3900 | Buy Now | ||
DISTI #
CROUZET-83881102
|
TME | Limit switch, metal roller Ø10mm, NO + NC, 10A, max.250VAC, IP66 Min Qty: 1 | 0 |
|
$91.2300 / $98.2400 | RFQ | |
Neutron USA | Limit Switch, 100 mA (Min.), 10 V (Min.), Metal, 11 mm, 39 mm, -25 to +70 C | 8 |
|
$300.1500 | Buy Now |
CAD Models for 83881102 by Crouzet
Part Data Attributes for 83881102 by Crouzet
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CROUZET LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Crouzet
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|