Part Details for 839RS-100TP (ALTERNATE: 00076308406899) by 3M
Overview of 839RS-100TP (ALTERNATE: 00076308406899) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 839RS-100TP (ALTERNATE: 00076308406899)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74648922
|
RS | Scotch-BritePet Hair Pickup Lint Roller Twin Pack, 4 in x 56.3 ft, 4/2 | 3M 839RS-100TP RoHS: Not Compliant Min Qty: 4 Package Multiple: 2 Lead time: 2 Weeks, 0 Days Container: Package | 0 |
|
$11.1720 | RFQ |