Part Details for 83P-55-P-A by 3M Interconnect
Overview of 83P-55-P-A by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83P-55-P-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P2128
|
Newark | 12-10 Vinyl Insulated Pin Terminal |3M 83P-55-P-A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1900 / $0.2090 | Buy Now |
DISTI #
3M160711-ND
|
DigiKey | CONN WIRE PIN 10-12AWG SCOTCHLOK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1551 In Stock |
|
$0.1422 / $0.3300 | Buy Now |
DISTI #
7100165203
|
Avnet Americas | 80611445265 83P-55-P-A PIN 49414 - Bulk (Alt: 7100165203) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-1211
|
Mouser Electronics | Terminals 12-10 AWG .110 PIN RoHS: Not Compliant | 2315 |
|
$0.1330 / $0.3300 | Buy Now |
DISTI #
MMM7100165203
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1375 / $0.1760 | Buy Now | |
DISTI #
83P-55-P-A
|
TTI | Terminals 12-10 AWG .110 PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.1230 / $0.1330 | Buy Now |