-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable FemtoClock® NG LVPECL Oscillator Replacement, VFQFPN364/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-2694-ND
|
DigiKey | IC SYNTHESIZER 10VFQFN Min Qty: 1 Lead time: 18 Weeks Container: Tray |
40 In Stock |
|
$12.3164 / $17.8400 | Buy Now |
DISTI #
83PN156DKILF
|
Avnet Americas | Programmable FemtoClock NG LVPECL Oscillator Replacement - Trays (Alt: 83PN156DKILF) RoHS: Compliant Min Qty: 52 Package Multiple: 52 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$10.6807 / $12.1945 | Buy Now |
DISTI #
972-83PN156DKILF
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner OSCILLATOR REPLACEMENT RoHS: Compliant | 52 |
|
$11.8000 / $17.8400 | Buy Now |
|
Future Electronics | OSCILLATOR REPLACEMENT RoHS: Compliant pbFree: Yes Min Qty: 52 Package Multiple: 52 Container: Tray | 0Tray |
|
$11.4700 / $11.6300 | Buy Now |
|
Renesas Electronics America | IC SYNTHESIZER 10VFQFN Min Qty: 1 Container: Tray | 40 |
|
$12.3164 / $17.8400 | Buy Now |
DISTI #
83PN156DKILF
|
Avnet Americas | Programmable FemtoClock NG LVPECL Oscillator Replacement - Trays (Alt: 83PN156DKILF) RoHS: Compliant Min Qty: 52 Package Multiple: 52 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$10.6807 / $12.1945 | Buy Now |
DISTI #
83PN156DKILF
|
Avnet Americas | Programmable FemtoClock NG LVPECL Oscillator Replacement - Trays (Alt: 83PN156DKILF) RoHS: Compliant Min Qty: 52 Package Multiple: 52 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$10.6807 / $12.1945 | Buy Now |
DISTI #
83PN156DKILF
|
Avnet Silica | Programmable FemtoClock NG LVPECL Oscillator Replacement (Alt: 83PN156DKILF) RoHS: Compliant Min Qty: 52 Package Multiple: 52 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
83PN156DKILF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
83PN156DKILF
Renesas Electronics Corporation
Programmable FemtoClock® NG LVPECL Oscillator Replacement, VFQFPN364/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 10 | |
Manufacturer Package Code | NRG10 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATES AT 2.5 V SUPPLY WITH 124MA CURRENT | |
JESD-30 Code | R-XQCC-N10 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 156.25 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC10,.2X.27,100/40 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 131 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |