-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J2174
|
Newark | Switch, Emergency Stop, 2Nc, 240Vac, Contact Configuration:Dpst-Nc, Switch Operation:Turn To Release, Switch Terminals:Quick Connect, Solder, Contact Current Max:3A, Contact Voltage Ac Nom:240V, Contact Voltage Dc Nom:250V Rohs Compliant: Yes |Eao 84-5040.0020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.3900 / $49.8500 | Buy Now |
DISTI #
1948-2315-ND
|
DigiKey | SWITCH ESTOP TWIST RESET 5A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1067 In Stock |
|
$27.2294 / $40.3700 | Buy Now |
DISTI #
123-84-5040.0020
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 22.5mm EMER StopSWTCH 2 N.C RoHS: Compliant | 376 |
|
$26.0200 / $40.3600 | Buy Now |
DISTI #
70029391
|
RS | E-Stop, 32mm, 2NC, MAINT, Twist-Unlock, Non-Illuminative, IP65,5A,250VAC, Plug | EAO 84-5040.0020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 185 |
|
$31.0800 / $40.3600 | Buy Now |
DISTI #
84-5040.0020
|
TME | Switch: emergency stop, 22mm, Stabl.pos: 2, NC x2, red, none, IP65 Min Qty: 1 | 96 |
|
$25.5700 / $38.4500 | Buy Now |
DISTI #
000000000001633706
|
Sager | Emergency Stop Switches / E-Stop Switches 22.5mm EMER StopSWTCH 2 N.C Min Qty: 1 | 236 |
|
$25.3800 / $31.2400 | Buy Now |
DISTI #
1838972
|
element14 Asia-Pacific | SWITCH, EMERGENCY STOP, 3A, DPST RoHS: Compliant Min Qty: 1 Container: Each | 907 |
|
$30.8827 / $33.4857 | Buy Now |
DISTI #
1838972
|
Farnell | SWITCH, EMERGENCY STOP, 3A, DPST RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 889 |
|
$32.9857 / $39.6055 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy