Part Details for 84-8001.6640 by EAO AG
Overview of 84-8001.6640 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 84-8001.6640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1948-2447-ND
|
DigiKey | INDICATOR PANEL LED BLUE 24V Min Qty: 1 Lead time: 14 Weeks Container: Bag |
1 In Stock |
|
$15.5610 / $18.7400 | Buy Now |
DISTI #
123-84-8001.6640
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators IND ELMT Illum 24 VDC RoHS: Compliant | 0 |
|
$15.2000 / $18.7400 | Order Now |
DISTI #
70250331
|
RS | Illumination Element, Single Blue LED Built In, IP40,10mA,24VDC, Ribbon Cable | EAO 84-8001.6640 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1000 / $18.8800 | RFQ |
DISTI #
84-8001.6640
|
TME | Illuminating unit, 84, IP40, Leads: leads 300mm, 24VDC Min Qty: 1 | 0 |
|
$14.2600 / $21.4800 | RFQ |