Part Details for 84-8511.9620 by EAO AG
Overview of 84-8511.9620 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84-8511.9620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J7403
|
Newark | Pushbutton Switch Operator, Switch Terminals:Quick Connect, No. Of Poles:1 Pole, Contact Current Max:100Ma, Contact Voltage Ac Max:42V, For Use With:Eao 84 Series Emergency Pushbutton Switches, Contact Voltage Dc Max:42V Rohs Compliant: Yes |Eao 84-8511.9620 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$27.9400 / $36.3000 | Buy Now |
DISTI #
1948-2377-ND
|
DigiKey | CONTACT BLOCK SPST-NO 0.1A 42V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
674 In Stock |
|
$26.0011 / $35.8700 | Buy Now |
DISTI #
123-84-8511.9620
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators SWTCH ELMT Illuminated 24 VDC RoHS: Compliant | 109 |
|
$26.0000 / $32.9100 | Buy Now |
DISTI #
70029640
|
RS | Switching Element, Short Travel, 1NO, White LED, 0.1A, 24VAC/DC, Gold, Plug-In | EAO 84-8511.9620 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 4 |
|
$25.2000 / $32.7300 | Buy Now |
DISTI #
84-8511.9620
|
TME | Contact block, 84, IP40, Leads: connectors 2,8x0,8mm, Contacts: NO Min Qty: 1 | 8 |
|
$14.0800 / $21.3200 | Buy Now |
Part Details for 84-8511.9620
84-8511.9620 CAD Models
84-8511.9620 Part Data Attributes:
|
84-8511.9620
EAO AG
Buy Now
|
Compare Parts:
84-8511.9620
EAO AG
|
Samacsys Manufacturer | EAO |