Part Details for 84004-000 by TE Connectivity
Overview of 84004-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84004-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84004-000
|
Avnet Americas | Flow Switch in Copper Pipe H2O 0.5LPM 10Bar 300VDC 15W Vertical Mounting 15mm (Alt: 84004-000) Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
571-84004-000
|
Mouser Electronics | Flow Sensors FS-10 FLOW SWITCH | 0 |
|
$23.8700 / $24.7000 | Order Now |
DISTI #
TSS84004-000
|
Heilind Electronics | FS-10 FLOW SWITCH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$20.4400 / $42.8200 | Buy Now | |
DISTI #
84004-000
|
Avnet Americas | Flow Switch in Copper Pipe H2O 0.5LPM 10Bar 300VDC 15W Vertical Mounting 15mm (Alt: 84004-000) Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
84004-000
|
Avnet Americas | Flow Switch in Copper Pipe H2O 0.5LPM 10Bar 300VDC 15W Vertical Mounting 15mm (Alt: 84004-000) Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
TSS84004-000
|
Interstate Connecting Components | FS-10 FLOW SWITCH | 0 |
|
Buy Now | |
DISTI #
84004-000
|
Richardson RFPD | POSITION SENSORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$20.4400 / $42.8200 | Buy Now |