Part Details for 840620 by Essentra Components
Overview of 840620 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 840620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP613-ND
|
DigiKey | FUSE COVER .24 X .79 X .5" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7565 In Stock |
|
$0.2088 / $0.5400 | Buy Now |
DISTI #
144-840620
|
Mouser Electronics | Fuse Holder Accessories Fuse Cvr,Transparent Blue,Metric, Fuse Cvr,Transparent Blue RoHS: Compliant | 3819 |
|
$0.2080 / $0.5400 | Buy Now |
|
Future Electronics | Quick Fit Flexible PVC Blue Transparent 20 mm Metric Fuse Cover RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 8120Bag |
|
$0.1260 / $0.1460 | Buy Now |
|
Bisco Industries | 695 |
|
Buy Now | ||
DISTI #
RIC840620
|
Heilind Electronics | Fuse CvrTransparent BlueMetric | Americas - 670 in Stock |
|
$0.2404 / $0.2604 | Buy Now |
|
Onlinecomponents.com | Fuse Cover - 0.24 in (6.1 mm) Inside Depth - 0.39 in (9.9 mm) Inside Height - 0.791 in (20.1 mm) Inside Width - 0.500 in (12.7 mm) Overall Height - Soft PVC - Transparent Blue. RoHS: Compliant |
2181 In Stock |
|
$0.1918 / $0.3257 | Buy Now |
DISTI #
51689858
|
Verical | Fuse Cover Min Qty: 200 Package Multiple: 100 Date Code: 1850 | Americas - 2100 |
|
$0.3052 / $0.4524 | Buy Now |
DISTI #
66761056
|
Verical | Fuse Cover Min Qty: 91 Package Multiple: 1 | Americas - 649 |
|
$0.6432 / $0.9198 | Buy Now |
DISTI #
RIC840620
|
Interstate Connecting Components | Fuse CvrTransparent BlueMetric | 201 |
|
$0.2404 / $0.2604 | Buy Now |
DISTI #
RIC840620
|
DB Roberts | Fuse CvrTransparent BlueMetric | 0 |
|
RFQ |
Part Details for 840620
840620 CAD Models
840620 Part Data Attributes
|
840620
Essentra Components
Buy Now
|
Compare Parts:
840620
Essentra Components
|
Samacsys Manufacturer | Essentra Components |