Part Details for 840730 by Essentra Components
Overview of 840730 by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 840730
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP614-ND
|
DigiKey | FUSE COVER .28 X 1.18 X .5" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
884 In Stock |
|
$0.3729 / $0.9300 | Buy Now |
DISTI #
144-840730
|
Mouser Electronics | Fuse Holder Accessories Fuse Cvr,Transparent Blue,Metric, Fuse Cvr,Transparent Blue RoHS: Compliant | 0 |
|
$0.3590 / $0.8700 | Order Now |
DISTI #
70208732
|
RS | Cover, Fuse, Soft PVC, 20 mm L x 6.1 mm W x 12.7 mm H, Panel Mount | Essentra Components 840730 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 | RFQ |
|
Future Electronics | 30 x 7 mm Flexible PVC Fuse Cover RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.3380 | Buy Now |
|
Bisco Industries | 37 |
|
Buy Now | ||
DISTI #
RIC840730
|
Heilind Electronics | Fuse CvrTransparent BlueMetric | Americas - 173 in Stock |
|
$0.3899 / $0.4088 | Buy Now |
|
Onlinecomponents.com | Fuse Covers - Quick Fit, Flexible, Transparent - Transparent Blue - 30.0 mm (1.181 in) - 9.9 mm (0.39 in) RoHS: Compliant | 0 |
|
$0.3371 / $0.4992 | Buy Now |
DISTI #
RIC840730
|
Interstate Connecting Components | Fuse CvrTransparent BlueMetric | 57 |
|
$0.3899 / $0.4088 | Buy Now |
DISTI #
RIC840730
|
DB Roberts | Fuse CvrTransparent BlueMetric | 0 |
|
RFQ |