Part Details for 84134380 by Crydom Inc
Overview of 84134380 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84134380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P0414
|
Newark | Solid State Relay, 125A, 3-32Vdc, Panel, Contact Configuration:-, Load Current:125A, Operating Voltage Max:660Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Random Turn On, Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom 84134380 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$226.6500 | Buy Now |
DISTI #
646-1266-ND
|
DigiKey | SSR RELAY SPST-NO 125A 48-660V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$171.2108 / $188.3300 | Buy Now |
DISTI #
70253647
|
RS | Relay, SSR, 125A, Panel Mount, 480VAC, Random, IP00, DC Input | Sensata - Crydom 84134380 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 25 |
|
$182.6800 | Buy Now |
DISTI #
CRY84134380
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, 660VAC/125A, DC IN, INSTANTANE | Americas - 0 in Stock |
|
$151.7676 / $182.1213 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 125 A Maximum Load Current - 48-660 VAC Operating Voltage Range/Instantaneous Turn-On - IP00 - Panel Mount. RoHS: Compliant |
31 In Stock |
|
$168.2500 / $196.7700 | Buy Now |
DISTI #
84134380
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 125A, 48÷660VAC Min Qty: 1 | 0 |
|
$138.2800 / $152.1100 | RFQ |
DISTI #
000000000002443150
|
Sager | Solid State Relays - Industrial Mount 125A/480Vac DC In RAN Min Qty: 20 | 0 |
|
$148.1200 / $152.2400 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 125 A Maximum Load Current - 48-660 VAC Operating Voltage Range/Instantaneous Turn-On - IP00 - Panel Mount. RoHS: Compliant |
31 In Stock |
|
$168.2500 / $196.7700 | Buy Now |
|
Neutron USA | Relay, SSR, 125A, Panel Mount, 480VAC, Random, IP00, DC Input | 50 |
|
$299.9900 | Buy Now |