Part Details for 84137031 by Sensata Technologies
Overview of 84137031 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84137031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-84137031
|
Mouser Electronics | Solid State Relays - Industrial Mount 75A/240Vac AC In ZC RoHS: Compliant | 0 |
|
$117.8600 / $123.4700 | Order Now |
DISTI #
16965952
|
Verical | Solid State Relay 10mA 280V AC-IN 75A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$115.8400 / $120.1800 | Buy Now |
DISTI #
SENSTA 84137031
|
PEI Genesis | Solid State Relays | 10 |
|
Buy Now |