Part Details for 84137032 by Crydom Inc
Overview of 84137032 by Crydom Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84137032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84137032-ND
|
DigiKey | SSR RELAY SPST-NO 75A 24-280V Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$134.9400 | Buy Now |
DISTI #
70954772
|
RS | SSR Relay, Panel Mount, IP20, 280VAC/75A, LVAC In, Zero Cross | Sensata - Crydom 84137032 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$130.8900 | RFQ |
DISTI #
CRY84137032
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 18-36 VAC Control Voltage Range - 75 A Maximum Load Current - 24-280 VAC Operating Voltage Range/Zero Voltage Turn-On - IP20 - Panel Mount. RoHS: Compliant | 0 |
|
$102.3600 / $214.4000 | Buy Now |
DISTI #
84137032
|
TME | Relay: solid state, Ucntrl: 18÷36VAC, 75A, 24÷280VAC Min Qty: 1 | 0 |
|
$104.0400 / $114.4400 | RFQ |
DISTI #
000000000002443182
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 20 | 0 |
|
$111.4300 / $114.5300 | Buy Now |
|
Master Electronics | Solid State Relay - 18-36 VAC Control Voltage Range - 75 A Maximum Load Current - 24-280 VAC Operating Voltage Range/Zero Voltage Turn-On - IP20 - Panel Mount. RoHS: Compliant | 0 |
|
$102.3600 / $214.4000 | Buy Now |