Part Details for 84137340 by Crydom Inc
Overview of 84137340 by Crydom Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84137340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84137340-ND
|
DigiKey | SSR RELAY SPST-NO 100A 48-660V Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$156.2105 | Buy Now |
DISTI #
70954796
|
RS | SSR Relay, Panel Mount, IP20, 660VAC/100A, DC In, Instantaneous | Sensata - Crydom 84137340 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$151.5200 | RFQ |
DISTI #
CRY84137340
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 100 A Maximum Load Current - 48-660 VAC Operating Voltage Range/Instantaneous Turn-On - IP20 - Panel Mount. RoHS: Compliant |
8 Partner Stock |
|
$123.7300 / $156.8900 | Buy Now |
DISTI #
GN-100A-7340
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 100A, 48÷660VAC Min Qty: 1 | 1 |
|
$144.4500 / $157.7400 | Buy Now |
DISTI #
000000000002443218
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 48-660 VAC Min Qty: 20 | 0 |
|
$132.9900 / $136.6800 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 100 A Maximum Load Current - 48-660 VAC Operating Voltage Range/Instantaneous Turn-On - IP20 - Panel Mount. RoHS: Compliant |
8 Partner Stock |
|
$123.7300 / $156.8900 | Buy Now |